Part Details for BR15X-150A1-26V by Babcock Inc
Overview of BR15X-150A1-26V by Babcock Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1453A | Analog Devices | LTM4619EV Demo Board - 26V, Du | |
DC1472A | Analog Devices | LTM4618EV Demo Board - 26V, 6A | |
DC1663A | Analog Devices | LTM4628 Demo Board - Dual 26V, |
Price & Stock for BR15X-150A1-26V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BR15X-150A1-26V | 66 |
|
$420.0000 / $525.0000 | Buy Now |
Part Details for BR15X-150A1-26V
BR15X-150A1-26V CAD Models
BR15X-150A1-26V Part Data Attributes
|
BR15X-150A1-26V
Babcock Inc
Buy Now
Datasheet
|
Compare Parts:
BR15X-150A1-26V
Babcock Inc
Power/Signal Relay, 4PDT, Momentary, 0.173A (Coil), 26VDC (Coil), 4498mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BABCOCK INC | |
Reach Compliance Code | unknown | |
Body Breadth | 25.4 mm | |
Body Height | 33.02 mm | |
Body Length or Diameter | 27.31 mm | |
Coil Current(DC)-Max | 0.173 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 4498 mW | |
Coil Release Voltage(DC) | 1.3 V | |
Coil Resistance | 150 Ω | |
Coil Voltage(DC)-Max | 26 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 9.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 27.31mm X 25.4mm X 33.02mm | |
Reference Standard | MIL-PRF-39016 | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9.5 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |