Part Details for BR150-50C2-6V by Babcock Inc
Results Overview of BR150-50C2-6V by Babcock Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR150-50C2-6V Information
BR150-50C2-6V by Babcock Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050C-221KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1050C-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1050C-221KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Part Details for BR150-50C2-6V
BR150-50C2-6V CAD Models
BR150-50C2-6V Part Data Attributes
|
BR150-50C2-6V
Babcock Inc
Buy Now
Datasheet
|
Compare Parts:
BR150-50C2-6V
Babcock Inc
Power/Signal Relay, 4PDT, Momentary, 0.12A (Coil), 6VDC (Coil), 720mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BABCOCK INC | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 15.49 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.12 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 720 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@115VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 15.49mm X 15.49mm X 8.13mm | |
Reference Standard | MIL-PRF-39016 | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |