There are no models available for this part yet.
Overview of BR125BC by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BR125BC by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29T6161
|
Newark | Br125Bc (Faa/Pma)=Relay Rohs Compliant: No |Hartman Te Connectivity BR125BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77,383.5800 / $90,925.7000 | Buy Now | |
DISTI #
BR125BC-ND
|
DigiKey | BR125BC (FAA/PMA)=RELAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81,413.9700 | Buy Now | |
Onlinecomponents.com | BR125BC (FAA/PMA)=RELAY |
6 Partner Stock |
|
$45,876.1300 / $85,255.7700 | Buy Now | ||
DISTI #
62462831
|
Verical | Contactor Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$27,342.2000 / $85,444.3600 | Buy Now | |
DISTI #
C1S757104403054
|
Chip1Stop | BR125BC (FAA/PMA) equal RELAY RoHS: Not Compliant | 6 |
|
$24,390.0000 / $76,220.0000 | Buy Now | |
Master Electronics | BR125BC (FAA/PMA)=RELAY |
6 Partner Stock |
|
$45,876.1300 / $85,255.7700 | Buy Now |
CAD Models for BR125BC by TE Connectivity
Part Data Attributes for BR125BC by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Voltage(AC)-Max
|
115 V
|
Coil/Input Supply Type
|
AC
|
Contact Current(AC)-Max
|
250 A
|
Contact Current(DC)-Max
|
250 A
|
Mounting Feature
|
PANEL MOUNT
|
Relay Action
|
MOMENTARY
|
Relay Function
|
3PST-NO-DB
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|