Datasheets
BR1225T3H-B by: Rayovac

Primary Battery,

Part Details for BR1225T3H-B by Rayovac

Overview of BR1225T3H-B by Rayovac

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BR1225T3H-B

Part # Distributor Description Stock Price Buy
DISTI # 11J6291
Newark Lithium Battery, 3V, Coin Cell, Battery Voltage:3V, Battery Size Code:-, Battery Technology:Lithium, Battery Capacity:50Mah, Battery Terminals:Pcb Pins, External Diameter:12.5Mm, External Height:2.5Mm, External Width:-, Weight:800Mg Rohs Compliant: Na |Rayovac BR1225T3H-B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for BR1225T3H-B

BR1225T3H-B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BR1225T3H-B Part Data Attributes:

BR1225T3H-B Rayovac
Buy Now Datasheet
Compare Parts:
BR1225T3H-B Rayovac Primary Battery,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer RAYOVAC
Reach Compliance Code not_compliant
ECCN Code 3A991.J.1
HTS Code 8506.80.00.00
Approvals UL
Battery Chemistry LITHIUM CARBON-MONOFLUORIDE
Battery Size 1225
Battery Type PRIMARY
Capacity 0.05 Ah
Cross-Reference Number IEC-BR1225, NEDA-5020LB
Diameter 12.5 mm
Height 2.5 mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Terminal Type LEAD
Voltage 3 V
Weight 0.8 g

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR1225T3H-B by Rayovac.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR1225T3H-B by Rayovac

  • Please alert me when BR1225T3H-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BR1225T3H-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR1225T3H-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BR1225T3H-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR1225T3H-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR1225T3H-B by Rayovac

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: