Part Details for BR1225T2R by Rayovac
Overview of BR1225T2R by Rayovac
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR1225T2R
BR1225T2R CAD Models
BR1225T2R Part Data Attributes
|
BR1225T2R
Rayovac
Buy Now
Datasheet
|
Compare Parts:
BR1225T2R
Rayovac
Primary Battery,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYOVAC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM CARBON-MONOFLUORIDE | |
Battery Size | 1225 | |
Battery Type | PRIMARY | |
Capacity | 0.05 Ah | |
Cross-Reference Number | IEC-BR1225, NEDA-5020LB | |
Diameter | 12.5 mm | |
Length | 2.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 0.8 g |