Part Details for BR1225AHB by Panasonic Electronic Components
Overview of BR1225AHB by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR1225AHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HIGH OPERATING TEMPERATURE POLY-CARBONMONOFLUORIDE LITHIUM COIN BATTERY Primary Battery, Lithium Poly-carbonmonoflouride, 1225A, 3V, 0.048Ah RoHS: Not Compliant | Asia - 10 |
|
RFQ |