-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, Lithium-polymer, 1225, 3V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C2180
|
Newark | Lithium Battery, 3V, Coin Cell, Battery Voltage:3V, Battery Size Code:Coin Cell, Battery Technology:Lithium, Battery Capacity:48Mah, Battery Terminals:Pcb Pins, External Diameter:12.5Mm, External Height:2.5Mm, External Width:- Rohs Compliant: Na |Panasonic Batteries BR1225-1HC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$2.3000 / $2.8400 | Buy Now |
DISTI #
SMC-BR1225-1HC
|
Sensible Micro Corporation | Lithium Battery, 3V, Coin Cell, Battery Voltage:3V, Battery Size Code:Coin Cell, Battery Technology:Lithium, Battery Capacity:48Mah, Battery Terminals:Pcb Pins, External Diameter:12.5Mm, External Height:2.5Mm, External Width:- Rohs Compliant: Na |Panasonic Batteries BR1225-1HC RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 5 |
|
$1.6640 / $1.9760 | RFQ |
|
Neutron USA | Battery,Non-Rechargeable,Coin/Button,Lithium Poly-CarbonMonofluoride,3 VDC,48mAh | 7 |
|
$14.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR1225-1HC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR1225-1HC
Panasonic Electronic Components
Primary Battery, Lithium-polymer, 1225, 3V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM-POLYMER | |
Battery Size | 1225 | |
Battery Type | PRIMARY | |
Cross-Reference Number | IEC-CR1225 | |
Diameter | 12.5 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | LEAD | |
Voltage | 3 V | |
Weight | 0.8 g |