Part Details for BR1225/BN by Panasonic Electronic Components
Overview of BR1225/BN by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR1225/BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PRIMARY BATTERY, LITHIUM POLY-CARBONMONOFLOURIDE, 1225, 3V, 0.048AH | 408 |
|
$3.7125 / $6.7500 | Buy Now |
|
Quest Components | PRIMARY BATTERY, LITHIUM POLY-CARBONMONOFLOURIDE, 1225, 3V, 0.048AH | 256 |
|
$4.5276 / $8.2320 | Buy Now |
Part Details for BR1225/BN
BR1225/BN CAD Models
BR1225/BN Part Data Attributes:
|
BR1225/BN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR1225/BN
Panasonic Electronic Components
Primary Battery, Lithium Poly-carbonmonoflouride, 1225, 3V, 0.048Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | LITHIUM POLY-CARBONMONOFLOURIDE | |
Battery Size | 1225 | |
Battery Type | PRIMARY | |
Capacity | 0.048 Ah | |
Diameter | 12.5 mm | |
Height | 2.5 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Voltage | 3 V | |
Weight | 0.8 g |