BR1200480A40
Description: Optoelectronic Device

Overview of BR1200480A40 by Teledyne Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BR1200480A40 by Teledyne Technologies Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 5 In Stock
  • 1 $120.0100
  • 10 $42.3700
  • 20 $38.1300
  • 50 $36.0200
  • 100 $33.9000
  • 250 $31.7800
  • 500 $27.5400
  • 1,000 $21.1900
$21.1900 / $120.0100 Buy Now

CAD Models for BR1200480A40 by Teledyne Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR1200480A40 by Teledyne Technologies Inc

BR1200480A40
Teledyne Technologies Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TELEDYNE TECHNOLOGIES INC
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Control Current
0.015 A
Control Voltage
48 V
Input Type
AC
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Circuit Type
SCR
Overall Height
19.7 mm
Overall Length
63.5 mm
Want to compare parts?
  1. BR1200480A40
    Teledyne Technologies Inc
    Optoelectronic Device
    VS

Related Parts for BR1200480A40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR1200480A40 by Teledyne Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR1200480A40 by Teledyne Technologies Inc

Select Manufacturer
Which Manufacturer of BR1200480A40 would you like to use for your alert(s)?
  • Please alert me when BR1200480A40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR1200480A40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR1200480A40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR1200480A40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR1200480A40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR1200480A40 by Teledyne Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: