There are no models available for this part yet.
Overview of BR120-15RJ1 by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BR120-15RJ1 by Riedon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35539868
|
Verical | Res Wirewound 15 Ohm 5% 96/120W ±260ppm/°C Chassis Mount Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1933 | Americas - 5 |
|
$8.5209 | Buy Now | |
DISTI #
C1S622300063024
|
Chip1Stop | Unclassified RoHS: Compliant | 5 |
|
$8.7800 | Buy Now |
CAD Models for BR120-15RJ1 by Riedon
Part Data Attributes for BR120-15RJ1 by Riedon
BR120-15RJ1
Riedon
|
|
---|---|
Samacsys Manufacturer
|
Riedon
|
Want to compare parts?
-
BR120-15RJ1RiedonVS
-