BR1101H-TR
Description: Single Color LED, Red, Water Clear, 1.3mm

Overview of BR1101H-TR by Stanley Electric Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BR1101H-TR by Stanley Electric Co

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4000
RFQ

CAD Models for BR1101H-TR by Stanley Electric Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR1101H-TR by Stanley Electric Co

BR1101H-TR
Stanley Electric Co
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Configuration
SINGLE
Forward Current-Max
0.025 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
9 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.8 mm
Packing Method
TR
Peak Wavelength
660 nm
Shape
RECTANGULAR
Size
1.3 mm
Surface Mount
YES
Want to compare parts?
  1. BR1101H-TR
    Stanley Electric Co
    Single Color LED, Red, Water Clear, 1.3mm
    VS

Related Parts for BR1101H-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR1101H-TR by Stanley Electric Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR1101H-TR by Stanley Electric Co

Select Manufacturer
Which Manufacturer of BR1101H-TR would you like to use for your alert(s)?
  • Please alert me when BR1101H-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR1101H-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR1101H-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR1101H-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR1101H-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR1101H-TR by Stanley Electric Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: