Part Details for BR1005 by Kuwait Semiconductor Co Ltd
Overview of BR1005 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BR1005
BR1005 CAD Models
BR1005 Part Data Attributes:
|
BR1005
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BR1005
Kuwait Semiconductor Co Ltd
Bridge Rectifier Diode, 10A, 50V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for BR1005
This table gives cross-reference parts and alternative options found for BR1005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR1005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR1005 | 50V 10A Silicon Bridge Rectifiers in BR-10 Package | GeneSic Semiconductor Inc | BR1005 vs BR1005 |
BR1005L | Bridge Rectifier Diode, | HY Electronic Corp | BR1005 vs BR1005L |
BR1005-HF-B | Bridge Rectifier Diode, | Rectron Semiconductor | BR1005 vs BR1005-HF-B |
BR1005-BP-HF | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | BR1005 vs BR1005-BP-HF |
BR1005 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-10, 4 PIN | Rectron Semiconductor | BR1005 vs BR1005 |
BR1005 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, | Semitronics Corp | BR1005 vs BR1005 |