Part Details for BR100/03T/R by Philips Semiconductors
Overview of BR100/03T/R by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR100/03T/R
BR100/03T/R CAD Models
BR100/03T/R Part Data Attributes:
|
BR100/03T/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BR100/03T/R
Philips Semiconductors
DIAC, 36V V(BO) Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Package Style | LONG FORM | |
Repetitive Peak Reverse Voltage | 3 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Trigger Device Type | DIAC |