Part Details for BR100/031DO-41 by Diotec Semiconductor AG
Overview of BR100/031DO-41 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR100/031DO-41
BR100/031DO-41 CAD Models
BR100/031DO-41 Part Data Attributes:
|
BR100/031DO-41
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BR100/031DO-41
Diotec Semiconductor AG
DIAC, 34V V(BO) Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 34 V | |
Breakover Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Repetitive Peak Reverse Voltage | 4 V | |
Surface Mount | NO | |
Trigger Device Type | DIAC |