-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5970
|
Newark | Barbed Half-Rivet 6-7.5Mm Thick, External Diameter:19.1Mm, Grip Range Min:-, Grip Range Max:-, Overall Length:8.1Mm, Mounting Hole Dia:7.1Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Essentra Components BR1-226-01 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 13 |
|
$6.1400 / $8.3200 | Buy Now |
DISTI #
RPC3002-ND
|
DigiKey | BARBED FASTENR 0.226 1 PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23125 In Stock |
|
$0.1431 / $0.2900 | Buy Now |
DISTI #
144-BR1-226-01
|
Mouser Electronics | Screws & Fasteners Rivet Barbed 0.750 Head OD Natural, 0.281in Hole for .235-.297 Panel RoHS: Compliant | 569 |
|
$0.1290 / $0.2600 | Buy Now |
DISTI #
71585452
|
RS | Barbed rivet, nylon, .226 lngth, .75 head dia, for .281 inch hole, pk/1000 | Essentra Components BR1-226-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 37000 |
|
$0.2480 / $0.2960 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1012 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Natural Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 6 - 7.1 mm (0.235 - 0.281 in) Compatible Panel Thickness Range 6 - 7.5 mm (0.235 - 0.297 in) Head Diameter 19.1 mm (0.750 in) Head Height 2.4 mm (0.093 in) RoHS: Compliant |
1800 In Stock |
|
$0.0852 / $0.1213 | Buy Now |
DISTI #
51690016
|
Verical | Rivets Ratchet Truss 2.4mm 19.1mm 5.7mm Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 1706 | Americas - 1000 |
|
$0.1685 | Buy Now |
DISTI #
RICBR1-226-01
|
DB Roberts | RIVET,BARBED,NATURAL,.235-.297 | 8674 |
|
Buy Now | |
DISTI #
1818445
|
element14 Asia-Pacific | BARBED HALF-RIVET 6-7.5MM THICK RoHS: Compliant Min Qty: 1 Container: Pack | 13 |
|
$9.8015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy