Part Details for BR05-1225LB by Bellnix Co Ltd
Results Overview of BR05-1225LB by Bellnix Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR05-1225LB Information
BR05-1225LB by Bellnix Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BR05-1225LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BR05-1225LB-ND
|
DigiKey | DC DC CONVERTER +/-12V 5W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$82.5678 / $92.0700 | Buy Now |
DISTI #
66312834
|
Verical | Module DC-DC 5VIN 2-OUT 12V/-12V 0.25A/-0.125A 5-Pin Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$84.7641 / $86.1322 | Buy Now |
|
Quest Components | 8 |
|
$100.7658 / $111.9620 | Buy Now |