Part Details for BR.5-E6-C by Panduit Corp
Overview of BR.5-E6-C by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR.5-E6-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0427
|
Newark | Harness Board Cable Fastener, Accessory Type:Bundle Retainer, For Use With:Cable Bundles, Product Range:-, Body Material:Impact Resistant Nylon 6.6, Cable Bundle Diameter Max:0.5", Cable Clamp/Clip Colour:Black, Colour:Black Rohs Compliant: Yes |Panduit BR.5-E6-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 3 |
|
$132.8900 / $149.9700 | Buy Now |
DISTI #
298-12146-ND
|
DigiKey | CBL CLIP WIRE SADDLE FASTENER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
357 In Stock |
|
$1.4730 / $1.7900 | Buy Now |
DISTI #
BR.5-E6-C
|
Avnet Americas | Cable Accessories Bundle Retainer Nylon 6.6 Black - Bag (Alt: BR.5-E6-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.0342 | Buy Now |
DISTI #
97B0427
|
Avnet Americas | Cable Accessories Bundle Retainer Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 97B0427) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Box | 4 Partner Stock |
|
$132.8900 / $149.9700 | Buy Now |
DISTI #
644-BR.5-E6-C
|
Mouser Electronics | Cable Mounting & Accessories BUNDLE RETAINER RoHS: Compliant | 3081 |
|
$1.4200 / $1.7900 | Buy Now |
DISTI #
V99:2348_06879700
|
Arrow Electronics | Cable Accessories Bundle Retainer Nylon 6/6 Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 2 |
|
$0.1925 | Buy Now |
DISTI #
E02:0323_01916462
|
Arrow Electronics | Cable Accessories Bundle Retainer Nylon 6/6 Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | Europe - 1 |
|
$0.9457 / $1.0522 | Buy Now |
DISTI #
70994518
|
RS | Bundle retainer, #6 screw (M3), .50" (12.7mm) bundle, 1.07" (27.2mm) height, nyl | Panduit BR.5-E6-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 172 |
|
$1.5500 / $1.7900 | Buy Now |
DISTI #
PANBR.5-E6-C
|
Heilind Electronics | BUNDLE RETAINER, .50 #6 (12.7MM)BUNDLE, | Americas - 0 in Stock |
|
$1.1423 / $1.1976 | Buy Now |
|
Onlinecomponents.com | Harness Board Bundle Retainer - M3 Screw Mount - Nylon 6.6 - Black - 12.7mm Dia - 27.2mm Standoff Height. RoHS: Compliant |
500 In Stock 2500 Factory Stock |
|
$1.4600 / $1.5300 | Buy Now |