Part Details for BR-M12F12R9-0.5 by Banner Engineering Corp
Overview of BR-M12F12R9-0.5 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-M12F12R9-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6996
|
Newark | Sensor Cord, 12P M12 Rcpt-Free End/19.7", Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:12 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:Br-M12 Series Rohs Compliant: Yes |Banner Engineering BR-M12F12R9-0.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0000 | Buy Now |
DISTI #
2170-BR-M12F12R9-0.5-ND
|
DigiKey | CIR CBL 12POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$29.0000 | Buy Now |
DISTI #
778-BR-M12F12R9-0.5
|
Mouser Electronics | Sensor Cables / Actuator Cables Receptacle 12-pin Female, 12x24 PVC 0.5 m Length, Rear Mount PG9 w/ Locknut RoHS: Compliant | 0 |
|
$29.0000 | Order Now |
DISTI #
74951040
|
RS | Receptacle, 12-pin Female, 12x24 PVC, 0.5 m Length, Rear Mount PG9 w/Locknut | Banner Engineering BR-M12F12R9-0.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4500 | RFQ |