Part Details for BR-84D by Crimson Semiconductor Inc
Overview of BR-84D by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR-84D
BR-84D CAD Models
BR-84D Part Data Attributes
|
BR-84D
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BR-84D
Crimson Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for BR-84D
This table gives cross-reference parts and alternative options found for BR-84D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR-84D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR-82D | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, | Crimson Semiconductor Inc | BR-84D vs BR-82D |
BR-86D | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, | Crimson Semiconductor Inc | BR-84D vs BR-86D |
BR88DG | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, | Diodes Incorporated | BR-84D vs BR88DG |
2WO10M | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, CASE R-9, 4 PIN | Micro Electronics Corporation | BR-84D vs 2WO10M |
BR82DG | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, | Diodes Incorporated | BR-84D vs BR82DG |
2WO005 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, CASE R-8, 4 PIN | Micro Electronics Corporation | BR-84D vs 2WO005 |
2WO06M | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, CASE R-9, 4 PIN | Micro Electronics Corporation | BR-84D vs 2WO06M |
RS203 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-2, 4 PIN | Rectron Semiconductor | BR-84D vs RS203 |
PD20 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, | EDI Diodes (Electronic Devices Inc) | BR-84D vs PD20 |
RS201 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, | Diodes Incorporated | BR-84D vs RS201 |