Part Details for BR-435/BN by Panasonic Electronic Components
Overview of BR-435/BN by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-435/BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P139-ND
|
DigiKey | BATTERY LITHIUM 3V PIN 4.2MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2965 In Stock |
|
$1.8425 / $2.4600 | Buy Now |
|
Future Electronics | BATTERY LITHIUM 3V PIN 4.2MM RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks | 0 |
|
$1.9700 | Buy Now |