Part Details for BR-2330/F3N by Panasonic Electronic Components
Overview of BR-2330/F3N by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9223302MFA | Renesas Electronics Corporation | 1 OF 8 DECODER | |
5962-9223302M2A | Renesas Electronics Corporation | 1 OF 8 DECODER | |
5962-9223306M2A | Renesas Electronics Corporation | 1 OF 8 DECODER |
Price & Stock for BR-2330/F3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P654-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 23MM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1643 In Stock |
|
$1.1443 / $2.1700 | Buy Now |
DISTI #
658-BR-2330/F3N
|
Mouser Electronics | Coin Cell Battery 3V 255mAH | 954 |
|
$1.0900 / $1.5100 | Buy Now |
|
Future Electronics | BATTERY LITHIUM 3V COIN 23MM RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks | 0 |
|
$1.2000 | Buy Now |
DISTI #
000000000007214857
|
Sager | Coin Cell Battery 3V 255mAH Min Qty: 1 | 0 |
|
$1.3200 / $1.5000 | Buy Now |
DISTI #
BR-2330/F3N
|
Avnet Abacus | Lithium Coin 3V 0.255Ah Primary (Alt: BR-2330/F3N) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BR-2330/F3N
BR-2330/F3N CAD Models
BR-2330/F3N Part Data Attributes
|
BR-2330/F3N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2330/F3N
Panasonic Electronic Components
BATTERY LITH COIN 3V CELL W/TABS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2330 | |
Battery Type | PRIMARY | |
Capacity | 0.255 Ah | |
Diameter | 23.1 mm | |
Height | 2.95 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |