Part Details for BR-2325 by Panasonic Electronic Components
Overview of BR-2325 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-2325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P135-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 23MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
11995 In Stock |
|
$0.8634 / $1.6100 | Buy Now |
DISTI #
2984-BR-2325-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 200 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.9900 / $1.0500 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
DISTI #
26A5049
|
Bürklin Elektronik | Lithium-button cell, BR2325, 3 V, 165 mAh Min Qty: 1 | 23 |
|
$1.0704 / $1.5677 | Buy Now |