Part Details for BR-2325/HBN by Panasonic Electronic Components
Overview of BR-2325/HBN by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-2325/HBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P142-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 23MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2209 In Stock |
|
$1.0046 / $1.8800 | Buy Now |
DISTI #
658-BR-2325/HBN
|
Mouser Electronics | Coin Cell Battery 3V 165mAH | 2303 |
|
$1.0000 / $1.8800 | Buy Now |
DISTI #
V79:2366_28697779
|
Arrow Electronics | Lithium Poly Carbon Monofluoride Battery Coin 3V 165mAh Primary Min Qty: 86 Package Multiple: 1 Date Code: 2212 | Americas - 220 |
|
$0.9272 / $1.1645 | Buy Now |
|
Future Electronics | BR Coin 165mAH 3V with Tabs RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks | 0 |
|
$1.0200 | Buy Now |
DISTI #
80323097
|
Verical | Lithium Poly Carbon Monofluoride Battery Coin 3V 165mAh Primary Min Qty: 86 Package Multiple: 1 Date Code: 2212 | Americas - 220 |
|
$0.9272 / $1.1645 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 15 |
|
$1.6875 / $2.2500 | Buy Now |
|
Quest Components | 12 |
|
$1.8750 / $3.0000 | Buy Now | |
|
Quest Components | 144 |
|
$1.8000 / $3.6000 | Buy Now |
Part Details for BR-2325/HBN
BR-2325/HBN CAD Models
BR-2325/HBN Part Data Attributes
|
BR-2325/HBN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2325/HBN
Panasonic Electronic Components
BATT LITHIUM 165MAH 23MM W/LEGS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM POLY-CARBONMONOFLUORIDE | |
Battery Size | 2325 | |
Battery Type | PRIMARY | |
Capacity | 0.165 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 22.6 mm | |
Height | 2.45 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |