Part Details for BR-2032/HSN by Panasonic Electronic Components
Overview of BR-2032/HSN by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-2032/HSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR-2032/HSN
|
Avnet Abacus | Lithium Coin Batt. 3V 190mAH Poly-Carbonmonofl. (Alt: BR-2032/HSN) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BR-2032/HSN
BR-2032/HSN CAD Models
BR-2032/HSN Part Data Attributes:
|
BR-2032/HSN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2032/HSN
Panasonic Electronic Components
Primary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.50.00.00 | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.2 Ah | |
Diameter | 20.1 mm | |
Height | 3.15 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |