Part Details for BR-2032/GUFN by Panasonic Electronic Components
Overview of BR-2032/GUFN by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-2032/GUFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X3647
|
Newark | Lithium Coin Battery, 3V, 2032, Battery Voltage:3V, Battery Size Code:2032, Battery Technology:Lithium, Battery Capacity:190Mah, Battery Terminals:Pcb Pins, External Diameter:20Mm, External Height:3.2Mm, External Width:-, Weight:2.5Grohs Compliant: Na |Panasonic Batteries BR-2032/GUFN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BR-2032/GUFN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 360 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1977 | Buy Now |
DISTI #
658-BR-2032/GUFN
|
Mouser Electronics | Coin Cell Battery 3V 190mAH | 338 |
|
$0.9810 / $1.8700 | Buy Now |
DISTI #
000000000007214841
|
Sager | Coin Cell Battery 3V 190mAH Min Qty: 1 | 0 |
|
$1.1200 / $1.2700 | Buy Now |
Part Details for BR-2032/GUFN
BR-2032/GUFN CAD Models
BR-2032/GUFN Part Data Attributes:
|
BR-2032/GUFN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2032/GUFN
Panasonic Electronic Components
BATTERY LITHIUM 3V COIN 20MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.2 Ah | |
Diameter | 20.1 mm | |
Height | 3.15 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |