Part Details for BR-2032/F4N by Panasonic Electronic Components
Overview of BR-2032/F4N by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-2032/F4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR-2032/F4N-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 480 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1977 | Buy Now |
DISTI #
658-BR-2032/F4N
|
Mouser Electronics | Coin Cell Battery 3V 190mAH | 332 |
|
$0.9890 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 | 0 |
|
$1.0300 | Buy Now |
DISTI #
000000000007214840
|
Sager | Coin Cell Battery 3V 190mAH Min Qty: 1 | 0 |
|
$1.1300 / $1.2800 | Buy Now |
Part Details for BR-2032/F4N
BR-2032/F4N CAD Models
BR-2032/F4N Part Data Attributes:
|
BR-2032/F4N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2032/F4N
Panasonic Electronic Components
BATTERY LITHIUM 3V COIN 20MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.2 Ah | |
Diameter | 20.1 mm | |
Height | 3.15 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |