Part Details for BR-2/3AGN by Panasonic Electronic Components
Overview of BR-2/3AGN by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-2/3AGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P361-ND
|
DigiKey | BATTERY LITHIUM 3V 2/3 A Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1279 In Stock |
|
$3.2352 / $5.5700 | Buy Now |
DISTI #
658-BR-2/3AGN
|
Mouser Electronics | Electronic Battery 3V 1450 mAh BUTTON TOP | 674 |
|
$3.2200 / $5.5700 | Buy Now |
|
Future Electronics | BR Series 2/3 A Size 3 V 1450 mAh Button Top Cylindrical Lithium Battery RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$3.4900 | Buy Now |
DISTI #
000000000007214835
|
Sager | BR LITHIUM CYLINDRICAL 1450MAH 3V Min Qty: 1 | 0 |
|
$3.6900 / $4.1900 | Buy Now |
|
Velocity Electronics | Our Stock | 400 |
|
RFQ | |
DISTI #
BR-2/3AGN
|
Avnet Abacus | PICBR-2/3AGN (Alt: BR-2/3AGN) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BR-2/3AGN
BR-2/3AGN CAD Models
BR-2/3AGN Part Data Attributes:
|
BR-2/3AGN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2/3AGN
Panasonic Electronic Components
BATTERY LITHIUM 3V 2/3 A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | POLY-CARBONMONOFLUORIDE LITHIUM | |
Battery Size | 2/3A | |
Battery Type | PRIMARY | |
Capacity | 1.45 Ah | |
Diameter | 17 mm | |
Height | 33.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V |