Part Details for BR-1632/V1AN by Panasonic Electronic Components
Results Overview of BR-1632/V1AN by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR-1632/V1AN Information
BR-1632/V1AN by Panasonic Electronic Components is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1632J-8/B | Rochester Electronics LLC | DS1632 - Dual Peripheral Driver | |
10137926-1632LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 16 Positions, Non GW Compatible LCP, Tape and Reel with cap. | |
10127819-16321LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Black Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for BR-1632/V1AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P653-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
5025 In Stock |
|
$0.9350 / $1.5200 | Buy Now |
DISTI #
658-BR-1632/V1AN
|
Mouser Electronics | Coin Cell Battery 3V 120mAH | 767 |
|
$0.9350 / $1.5200 | Buy Now |
|
Future Electronics | BATTERY LITHIUM 3V COIN 16MM RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks | 0 |
|
$0.9980 | Buy Now |
DISTI #
000000000007176605
|
Sager | Panasonic Coin Cell Battery 3V 120mAH Min Qty: 1 | 0 |
|
$1.1100 / $1.2600 | Buy Now |
DISTI #
BR-1632/V1AN
|
Avnet Abacus | Lithium Coin Batt 3V 120mAH PolyCarbonmonofl (Alt: BR-1632/V1AN) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BR-1632/V1AN
BR-1632/V1AN CAD Models
BR-1632/V1AN Part Data Attributes
|
BR-1632/V1AN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-1632/V1AN
Panasonic Electronic Components
BATTERY LITH COIN 3V CELL W/TABS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Battery Size | 1632 | |
Battery Type | PRIMARY | |
Diameter | 16.1 mm | |
Height | 3.15 mm | |
Terminal Type | TAB |