Part Details for BR-1632/HFN by Panasonic Electronic Components
Results Overview of BR-1632/HFN by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR-1632/HFN Information
BR-1632/HFN by Panasonic Electronic Components is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1632J-8/B | Rochester Electronics LLC | DS1632 - Dual Peripheral Driver | |
OPA1632DG4 | Texas Instruments | Fully Differential I/O Audio Amplifier 8-SOIC -40 to 85 | |
CSD16323Q3 | Texas Instruments | 25V, N ch NexFET MOSFET™, single SON3x3, 5.5mOhm 8-VSON-CLIP -55 to 150 |
Price & Stock for BR-1632/HFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-BR-1632/HFN
|
Mouser Electronics | Coin Cell Battery 3V 120mAH 2 PIN HORIZ W/INSUL | 0 |
|
$0.9540 / $1.5300 | Order Now |
|
Future Electronics | BR Series Ø 16 mm 3 V 120 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 22 Weeks Container: Tray |
0 Tray |
|
$0.9250 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2150 Partner Stock |
|
$1.4700 / $1.9800 | Buy Now |
DISTI #
000000000007214828
|
Sager | Coin Cell Battery 3V 120mAH 2 PIN HORIZ W/INSUL Min Qty: 1 | 0 |
|
$1.1100 / $1.2600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 600 |
|
RFQ | |
DISTI #
BR-1632/HFN
|
Avnet Abacus | Lithium Coin 3V 012Ah Primary (Alt: BR-1632/HFN) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2150 Partner Stock |
|
$1.4700 / $1.9800 | Buy Now |
|
Vyrian | Batteries | 19871 |
|
RFQ |