Part Details for BR-1225A/VAN by Panasonic Electronic Components
Overview of BR-1225A/VAN by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for BR-1225A/VAN
BR-1225A/VAN CAD Models
BR-1225A/VAN Part Data Attributes
|
BR-1225A/VAN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-1225A/VAN
Panasonic Electronic Components
Primary Battery, Lithium, 1225, 3V, 0.048Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 1225 | |
Battery Type | PRIMARY | |
Capacity | 0.048 Ah | |
Diameter | 12.6 mm | |
Height | 2.45 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | TAB | |
Voltage | 3 V |