Part Details for BR-1225A/BN by Panasonic Electronic Components
Overview of BR-1225A/BN by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-1225A/BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P686-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20423 In Stock |
|
$1.1467 / $2.1200 | Buy Now |
DISTI #
658-BR-1225A/BN
|
Mouser Electronics | Coin Cell Battery 3V 48mAh | 22754 |
|
$1.0500 / $2.0600 | Buy Now |
|
Future Electronics | BR Series Ø12.5 mm 3V 48 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Tray | 0Tray |
|
$1.1700 | Buy Now |
|
Future Electronics | BR Series Ø12.5 mm 3V 48 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Box | 0Box |
|
$1.2300 | Buy Now |
DISTI #
000000000007213914
|
Sager | Coin type lithium batteries for high temperature (BR_A) Min Qty: 1 | 0 |
|
$1.2400 / $1.4000 | Buy Now |
DISTI #
BR-1225A/BN
|
Avnet Abacus | Poly-carbonmonofluoride Lithium Coin 3V 0.048Ah Primary (Alt: BR-1225A/BN) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4167428
|
Farnell | BATTERY, NON RECHARGEABLE, 48MAH, 3V RoHS: Not Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$2.3801 / $3.6704 | Buy Now |