Part Details for BR-1225/HBN by Panasonic Electronic Components
Overview of BR-1225/HBN by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-1225/HBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X3645
|
Newark | Lithium Coin Battery, 3V, 1225, Battery Voltage:3V, Battery Size Code:Coin Cell, Battery Technology:Lithium, Battery Capacity:48Mah, Battery Terminals:Pcb Pins, External Diameter:12.5Mm, External Height:2.5Mm, External Width:- Rohs Compliant: Na |Panasonic Batteries BR-1225/HBN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $3.5400 | Buy Now |
DISTI #
BR-1225/HBN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 720 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0241 | Buy Now |
DISTI #
658-BR-1225/HBN
|
Mouser Electronics | Coin Cell Battery 3V 48mAH | 596 |
|
$0.9630 / $1.8300 | Buy Now |
|
Future Electronics | Coin, 12.5mm Lithium 3V Battery Non-Rechargeable (Primary) RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 720 Container: Box | 0Box |
|
$0.9900 / $1.0800 | Buy Now |
DISTI #
000000000007169204
|
Sager | Coin Cell Battery 3V 48mAH Min Qty: 1 | 0 |
|
$1.1000 / $1.2500 | Buy Now |
DISTI #
BR-1225/HBN
|
Avnet Abacus | Lithium Coin 3V 0.048Ah Primary (Alt: BR-1225/HBN) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BR-1225/HBN
BR-1225/HBN CAD Models
BR-1225/HBN Part Data Attributes:
|
BR-1225/HBN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-1225/HBN
Panasonic Electronic Components
Primary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 1225 | |
Battery Type | PRIMARY | |
Capacity | 0.048 Ah | |
Diameter | 12.5 mm | |
Length | 2.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |