Part Details for BR-1225/H9AN by Panasonic Electronic Components
Overview of BR-1225/H9AN by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-1225/H9AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR-1225/H9AN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0241 | Buy Now |
DISTI #
658-BR-1225/H9AN
|
Mouser Electronics | Coin Cell Battery 3V 48mAH | 480 |
|
$0.9630 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9960 | Buy Now |
DISTI #
000000000007214825
|
Sager | Coin Cell Battery 3V 48mAH Min Qty: 1 | 0 |
|
$1.1000 / $1.2500 | Buy Now |
Part Details for BR-1225/H9AN
BR-1225/H9AN CAD Models
BR-1225/H9AN Part Data Attributes:
|
BR-1225/H9AN
Panasonic Electronic Components
Buy Now
|
Compare Parts:
BR-1225/H9AN
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |