Part Details for BR-1225/H1AN by Panasonic Electronic Components
Overview of BR-1225/H1AN by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-1225/H1AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR-1225/H1AN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 720 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0241 | Buy Now |
DISTI #
658-BR-1225/H1AN
|
Mouser Electronics | Coin Cell Battery 3V 48mAH | 0 |
|
$0.9630 / $1.0500 | Order Now |
|
Future Electronics | BR Coin 48mAH 3V With Tabs RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$1.0100 | Buy Now |
DISTI #
000000000007169203
|
Sager | Coin Cell Battery 3V 48mAH Min Qty: 1 | 0 |
|
$1.1000 / $1.2500 | Buy Now |
Part Details for BR-1225/H1AN
BR-1225/H1AN CAD Models
BR-1225/H1AN Part Data Attributes:
|
BR-1225/H1AN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-1225/H1AN
Panasonic Electronic Components
Primary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 1225 | |
Battery Type | PRIMARY | |
Capacity | 0.048 Ah | |
Diameter | 12.6 mm | |
Height | 2.45 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |