Part Details for BR-122.880MBE-T by TXC Corporation
Overview of BR-122.880MBE-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-122.880MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5784
|
Newark | Vco/Vcxo, 122.88Mhz, 7 X 5Mm, Cmos, Frequency Nom:122.88Mhz, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Br Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:122.88Mhz Rohs Compliant: Yes |Txc BR-122.880MBE-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.8100 | Buy Now |
DISTI #
34T5124
|
Newark | Vco/Vcxo, 122.88Mhz, 7 X 5Mm, Cmos, Frequency Nom:122.88Mhz, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Br Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:122.88Mhz Rohs Compliant: Yes |Txc BR-122.880MBE-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9500 / $6.4500 | Buy Now |
DISTI #
887-1534-1-ND
|
DigiKey | XTAL OSC VCXO 122.8800MHZ CMOS Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3125 / $11.2000 | Buy Now |
DISTI #
717-BR-122.880MBE-T
|
Mouser Electronics | VCXO Oscillators 122.88MHz 3.3V -40 to 85C RoHS: Compliant | 0 |
|
$6.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.2500 | Buy Now |
Part Details for BR-122.880MBE-T
BR-122.880MBE-T CAD Models
BR-122.880MBE-T Part Data Attributes:
|
BR-122.880MBE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
BR-122.880MBE-T
TXC Corporation
OSC VCXO 122.88MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |