-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P631-ND
|
DigiKey | BATTERY LITHIUM 3V 1/2 AA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1445 In Stock |
|
$2.9713 / $5.1200 | Buy Now |
DISTI #
658-BR-1/2AAE5PN
|
Mouser Electronics | Electronic Battery 3V 1000 mAh HORZ MNT 1 PIN POS 1 NEG | 494 |
|
$2.9700 / $5.1200 | Buy Now |
|
Future Electronics | BATTERY LITHIUM 3V 1/2 AA RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.2300 | Buy Now |
DISTI #
000000000007214820
|
Sager | BR LITHIUM CYLINDRICAL 1000MAH 3V Min Qty: 1 | 0 |
|
$3.4300 / $3.8800 | Buy Now |
DISTI #
BR-1/2AAE5PN
|
Avnet Abacus | PICBR-1/2AAE5PN (Alt: BR-1/2AAE5PN) RoHS: Not Compliant Min Qty: 800 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy