Part Details for BR-0919-D by Bimba Manufacturing Company
Overview of BR-0919-D by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
870919BVI-01LF | Renesas Electronics Corporation | LVCMOS Clock Generator | |
709199L7PF9 | Renesas Electronics Corporation | 128K X 9 5V SYNC DPRAM | |
870919BRI-01LF | Renesas Electronics Corporation | LVCMOS Clock Generator |
Price & Stock for BR-0919-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75214200
|
RS | Cylinder, O.L., Block Rear BR, S.R., 1-1/16In Bore, Stroke: 19In, Dbl Act/FN Mt | Bimba BR-0919-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$108.6000 | RFQ |