Part Details for BQD370 by Siemens
Results Overview of BQD370 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQD370 Information
BQD370 by Siemens is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for BQD370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
982-BQD370
|
Mouser Electronics | Circuit Breakers BREAKER BQD 3P 70A 480VAC 14KA | 0 |
|
$1,353.0100 / $1,432.4900 | Order Now |
DISTI #
71296563
|
RS | Circuit Breaker BQD 3P 70A 480VAC 14KA | Siemens BQD370 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,514.5700 / $1,561.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,070.1400 / $1,114.7300 | Buy Now |