Part Details for BQD360 by Siemens
Overview of BQD360 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQD360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
982-BQD360
|
Mouser Electronics | Circuit Breakers BREAKER BQD 3P 60A 480VAC 14KA | 1 |
|
$1,034.1900 / $1,072.9800 | Buy Now |
DISTI #
71296562
|
RS | Circuit Breaker BQD 3P 60A 480VAC 14KA | Siemens BQD360 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$1,047.2800 / $1,079.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$780.7500 / $825.6600 | Buy Now |