Part Details for BQD340 by Siemens
Overview of BQD340 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQD340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
982-BQD340
|
Mouser Electronics | Circuit Breakers BREAKER BQD 3P 40A 480VAC 14KA | 0 |
|
$1,036.1600 / $1,093.0800 | Order Now |
DISTI #
71296559
|
RS | Circuit Breaker BQD 3P 40A 480VAC 14KA | Siemens BQD340 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,064.0100 / $1,120.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$790.5100 / $837.2200 | Buy Now |