Part Details for BQD315 by Siemens
Overview of BQD315 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQD315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
982-BQD315
|
Mouser Electronics | Circuit Breakers BREAKER BQD 3P 15A 480VAC 14KA RoHS: Compliant | 0 |
|
$1,065.0300 / $1,108.8500 | Order Now |
DISTI #
71296554
|
RS | Circuit Breaker BQD 3P 15A 480VAC 14KA | Siemens BQD315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,118.6100 / $1,153.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$780.7500 / $825.6600 | Buy Now |