-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CEDV li-ion gas gauge and battery management controller 30-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ78350DBT | Texas Instruments | Companion CEDV Fuel Gauge Battery Management Controller for bq76940 Monitor Family 30-TSSOP -40 to 85 | |
BQ78350DBT-R1A | Texas Instruments | CEDV li-ion gas gauge and battery management controller 30-TSSOP -40 to 85 | |
BQ78350DBTR-R1 | Texas Instruments | CEDV Li-Ion Gas Gauge and Battery Management Controller 30-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5746
|
Newark | Batt Gas Gauge, Li-Ion/Pol, Tssop-30, Battery Management Function:Charge Controller, Fuel Gauge, Battery Type:Lifepo4, Li-Ion, Li-Pol, Supply Voltage Min:2.4V, Supply Voltage Max:2.6V, Battery Ic Case Style:Tssop, No. Of Pins:30Pins, rohs Compliant: Yes |TEXAS INSTRUMENTS BQ78350DBT-R1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.9600 / $7.4800 | Buy Now |
DISTI #
296-42995-5-ND
|
DigiKey | IC BATT MGMT CTRL MULTI 30TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2145 In Stock |
|
$3.3000 / $5.6000 | Buy Now |
DISTI #
595-BQ78350DBT-R1
|
Mouser Electronics | Battery Management CEDV li-ion gas gauge and battery management controller 30-TSSOP -40 to 85 RoHS: Compliant | 2381 |
|
$3.2900 / $4.4600 | Buy Now |
DISTI #
BQ78350DBT-R1
|
TME | IC: PMIC, battery charging controller, TSSOP30 Min Qty: 1 | 0 |
|
$4.3000 / $6.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ78350DBT-R1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ78350DBT-R1
Texas Instruments
CEDV li-ion gas gauge and battery management controller 30-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP30,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ78350DBT-R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ78350DBT-R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ78350DBTR-R1 | CEDV li-ion gas gauge and battery management controller 30-TSSOP -40 to 85 | Texas Instruments | BQ78350DBT-R1 vs BQ78350DBTR-R1 |