-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5-series li-ion and li-phosphate ultra-low-power stackable battery protector 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ7790503PW-ND
|
DigiKey | IC BATT PROT LI-ION 3-5C 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15470 In Stock |
|
$0.8800 | Buy Now |
DISTI #
296-45191-5-ND
|
DigiKey | IC BATT PROT LI-ION 3-5C 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7957 / $1.8100 | Buy Now |
DISTI #
595-BQ7790503PW
|
Mouser Electronics | Battery Management 3-5Ser Li-Ion, Li-Ph UL Pwr Batt Protcto RoHS: Compliant | 1015 |
|
$0.7650 / $1.8100 | Buy Now |
|
Bristol Electronics | 188 |
|
RFQ | ||
|
Quest Components | 150 |
|
$1.2020 / $2.4040 | Buy Now | |
|
Rochester Electronics | BQ77905 3- to 5-series li-ion and li-phosphate ultra-low-power stackable battery protector RoHS: Compliant Status: Active Min Qty: 1 | 15470 |
|
$0.7512 / $0.8838 | Buy Now |
DISTI #
BQ7790503PW
|
TME | IC: PMIC, battery charging controller, Iout: 1mA, 3-5 Li-Ion, tube Min Qty: 1 | 0 |
|
$2.0500 / $2.5800 | RFQ |
|
Ameya Holding Limited | IC LITHIUM BATT PROTECT 20TSSOP | 37820 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ7790503PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ7790503PW
Texas Instruments
3- to 5-series li-ion and li-phosphate ultra-low-power stackable battery protector 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-06-19 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OVER VOLTAGE AND UNDER VOLTAGE THRESHOLD IS 4.2 AND 2.7V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 25 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2,2.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |