-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5-series li-ion and li-phosphate ultra-low-power stackable battery protector 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ7790500PWR | Texas Instruments | 3- to 5-Series Li-Ion and Li-Phosphate Ultra-Low-Power Stackable Battery Protector 20-TSSOP -40 to 85 | |
BQ7790500PW | Texas Instruments | 3- to 5-Series Li-Ion and Li-Phosphate Ultra-Low-Power Stackable Battery Protector 20-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44599-5-ND
|
DigiKey | IC BATT PROT LI-ION 3-5C 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
480 In Stock |
|
$0.7630 / $1.5700 | Buy Now |
DISTI #
595-BQ7790500PW
|
Mouser Electronics | Battery Management 3- to 5-series li-ion and li-phosphate ultra-low-power stackable battery protector 20-TSSOP -40 to 85 RoHS: Compliant | 839 |
|
$0.7580 / $1.2600 | Buy Now |
DISTI #
V99:2348_16335391
|
Arrow Electronics | Battery Protection Li-Ion/Li-Pol 1mA 0V to 16V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1623 | Americas - 1 |
|
$0.0279 / $0.1467 | Buy Now |
DISTI #
BQ7790500PW
|
TME | IC: PMIC, battery charging controller, Iout: 1mA, 3-5 Li-Ion, tube Min Qty: 1 | 0 |
|
$1.4200 / $1.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ7790500PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ7790500PW
Texas Instruments
3- to 5-series li-ion and li-phosphate ultra-low-power stackable battery protector 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-06-19 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OVER VOLTAGE AND UNDER VOLTAGE THRESHOLD IS 4.2 AND 2.6V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 25 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2,2.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ7790500PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ7790500PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ7790500PWR | Texas Instruments | $1.0594 | 3- to 5-series li-ion and li-phosphate ultra-low-power stackable battery protector 20-TSSOP -40 to 85 | BQ7790500PW vs BQ7790500PWR |