-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Family 2-5S Overvoltage Protector with Internal Delay Timer 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39972-1-ND
|
DigiKey | IC BATT PROT LI-ION 2-5CEL 8WSON Min Qty: 3000 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4421 / $0.4836 | Buy Now |
DISTI #
595-BQ771815DPJR
|
Mouser Electronics | Battery Management 2-5S Overvoltage Protector RoHS: Compliant | 0 |
|
$0.4420 / $0.4830 | Order Now |
|
Ameya Holding Limited | IC BATT OVP LI-ION 2S-5S 8WSON | 23500 |
|
RFQ | |
|
Chip1Cloud | IC BATT PROT LI-ION 2-5CEL 8WSON / Battery Battery Protection IC Lithium Ion 8-WSON (3x4) | 6116 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BATT PROT LI-ION 2-5CEL 8WSON | 2851 |
|
$0.2413 | Buy Now |
|
LCSC | WSON-8-EP(3x4) Battery Management ICs ROHS | 2851 |
|
$0.2462 / $0.4671 | Buy Now |
|
Sense Electronic Company Limited | WSON-8 | 2398 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ771815DPJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ771815DPJR
Texas Instruments
Family 2-5S Overvoltage Protector with Internal Delay Timer 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OVER VOLTAGE DETECTION VOLTAGE IS 4.225V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 25 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.17,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.002 mA | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.225V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ771815DPJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ771815DPJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ771815DPJT | Family 2-5S Overvoltage Protector with Internal Delay Timer 8-WSON -40 to 85 | Texas Instruments | BQ771815DPJR vs BQ771815DPJT |