BQ55090QTA27NKK
SynQor
Description: DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid,

Overview of BQ55090QTA27NKK by SynQor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for BQ55090QTA27NKK by SynQor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BQ55090QTA27NKK by SynQor

BQ55090QTA27NKK
SynQor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SYNQOR INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
55 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P5
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Output Voltage-Max
11 V
Output Voltage-Min
6.55 V
Output Voltage-Nom
9.6 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
240 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. BQ55090QTA27NKK
    SynQor
    DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid,
    VS

Alternate Parts for BQ55090QTA27NKK

This table gives cross-reference parts and alternative options found for BQ55090QTA27NKK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ55090QTA27NKK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ55090QTA27NYK DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, SynQor BQ55090QTA27NKK vs BQ55090QTA27NYK
BQ55090QTA27NNK DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, SynQor BQ55090QTA27NKK vs BQ55090QTA27NNK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ55090QTA27NKK by SynQor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ55090QTA27NKK by SynQor

Select Manufacturer
Which Manufacturer of BQ55090QTA27NKK would you like to use for your alert(s)?
  • Please alert me when BQ55090QTA27NKK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ55090QTA27NKK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ55090QTA27NKK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ55090QTA27NKK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ55090QTA27NKK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ55090QTA27NKK by SynQor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: