-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual mode 5-W (WPC and PMA) single Chip Wireless power Receiver 42-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ51221YFPT-ND
|
DigiKey | IC WIRELESS PWR RCVR 42DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3250 In Stock |
|
$4.8000 | Buy Now |
DISTI #
296-37472-1-ND
|
DigiKey | IC WIRELESS PWR RCVR 42DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
113 In Stock |
|
$4.5323 / $8.0600 | Buy Now |
DISTI #
595-BQ51221YFPT
|
Mouser Electronics | Wireless Charging ICs DL Mode 5W SGL Chip Wireless Pwr Rcvr RoHS: Compliant | 240 |
|
$4.4100 / $7.2000 | Buy Now |
|
Rochester Electronics | BQ51221 Dual Mode 5-W (WPC and PMA) Single Chip Wireless Power Receiver RoHS: Compliant Status: Active Min Qty: 1 | 3250 |
|
$4.1200 / $4.8500 | Buy Now |
|
Ameya Holding Limited | IC WIRELESS PWR RCVR 42DSBGA | 4918 |
|
RFQ | |
|
Chip1Cloud | IC WIRELESS PWR RCVR 42DSBGA | 17000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ51221YFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51221YFPT
Texas Instruments
Dual mode 5-W (WPC and PMA) single Chip Wireless power Receiver 42-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B42 | |
JESD-609 Code | e1 | |
Length | 3.556 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.844 mm |
This table gives cross-reference parts and alternative options found for BQ51221YFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ51221YFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ51221YFPR | Dual mode 5-W (WPC and PMA) single Chip Wireless power Receiver 42-DSBGA -40 to 85 | Texas Instruments | BQ51221YFPT vs BQ51221YFPR |