-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BQ51052B integrated Wireless power Li-ion charger Receiver, Qi (WPC) Compliant 28-DSBGA 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ51052BYFPR-ND
|
DigiKey | IC WIRELESS RCVR/CHARGER 28DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$2.1400 | Buy Now |
DISTI #
296-42158-1-ND
|
DigiKey | IC WIRELESS RCVR/CHARGER 28DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9881 / $4.1900 | Buy Now |
DISTI #
595-BQ51052BYFPR
|
Mouser Electronics | Wireless Charging ICs BQ51052B integrated Wireless power Li-ion charger Receiver, Qi (WPC) Compliant 28-DSBGA 0 to 125 RoHS: Compliant | 0 |
|
$1.9800 | Order Now |
|
Rochester Electronics | BQ51051B Integrated Wireless Power Li-Ion Charger Receiver, Qi (WPC) Compliant RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$1.8300 / $2.1600 | Buy Now |
|
Ameya Holding Limited | IC WIRELESS RCVR/CHARGER 28DSBGA | 38883 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ51052BYFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51052BYFPR
Texas Instruments
BQ51052B integrated Wireless power Li-ion charger Receiver, Qi (WPC) Compliant 28-DSBGA 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B28 | |
JESD-609 Code | e1 | |
Length | 3.006 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +15V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.88 mm |
This table gives cross-reference parts and alternative options found for BQ51052BYFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ51052BYFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ51052BYFPT | BQ51052B integrated Wireless power Li-ion charger Receiver, Qi (WPC) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51052BYFPR vs BQ51052BYFPT |