-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Qi (WPC) Compliant Highly integrated Secondary-Side Direct Lithium Ion charger. 20-VQFN 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3768
|
Newark | Wireless Power Receiver, Vqfn-20, Wireless Charging Ic Type:Receiver, Wireless Power Standard:Wpc 1.2 Compliant, Power Level:-, Operating Temperature Range:0°C To 125°C, Ic Package Type:Vqfn, No. Of Pins:20Pins, Product Range:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ51050BRHLR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 649 |
|
$3.8100 / $4.9300 | Buy Now |
DISTI #
296-BQ51050BRHLRCT-ND
|
DigiKey | IC WIRELESS PWR RCVR 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10138 In Stock |
|
$2.0875 / $4.3900 | Buy Now |
DISTI #
595-BQ51050BRHLR
|
Mouser Electronics | Wireless Charging ICs (WPC) Intg Sec-Side Direct Li-Ion Chgr RoHS: Compliant | 9414 |
|
$2.0600 / $4.0200 | Buy Now |
|
Quest Components | 2 |
|
$2.9400 / $3.9200 | Buy Now | |
|
Ameya Holding Limited | IC WIRELESS PWR RCVR 20QFN | 8437 |
|
RFQ | |
|
ComSIT USA | HIGH-EFFICIENCY QI V1.1-COMPLIANT WIRELESS POWER RECEIVER AND BATTERY CHARGER Power Supply Support Circuit, +15V, PQCC20 RoHS: Compliant | Europe - 5255 |
|
RFQ | |
|
Sense Electronic Company Limited | VQFN20 | 15000 |
|
RFQ | |
|
Win Source Electronics | IC WIRELESS PWR RCVR 20QFN | 59226 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ51050BRHLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51050BRHLR
Texas Instruments
Qi (WPC) Compliant Highly integrated Secondary-Side Direct Lithium Ion charger. 20-VQFN 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +15V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BQ51050BRHLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ51050BRHLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2775G+ | 2-Cell, Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C | Analog Devices Inc | BQ51050BRHLR vs DS2775G+ |