-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-W (WPC) single-Chip Wireless power Receiver with I<sup>2</sup>C 42-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50982-1-ND
|
DigiKey | IC WIRELESS PWR RCVR 42DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8411 / $5.9800 | Buy Now |
DISTI #
595-BQ51021YFPR
|
Mouser Electronics | Wireless Charging ICs Wireless Charger RoHS: Compliant | 3000 |
|
$2.8400 / $5.6600 | Buy Now |
|
Bristol Electronics | 2366 |
|
RFQ | ||
|
Quest Components | 1892 |
|
$3.4080 / $6.8160 | Buy Now | |
|
Ameya Holding Limited | IC WIRELESS PWR RCVR 42DSBGA | 47551 |
|
RFQ | |
DISTI #
SMC-BQ51021YFPR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2150 Container: Tape & Reel | 47551 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ51021YFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51021YFPR
Texas Instruments
5-W (WPC) single-Chip Wireless power Receiver with I<sup>2</sup>C 42-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-XBGA-B42 | |
JESD-609 Code | e1 | |
Length | 3.556 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.844 mm |
This table gives cross-reference parts and alternative options found for BQ51021YFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ51021YFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ51021YFPT | 5-W (WPC) single-Chip Wireless power Receiver with I2C 42-DSBGA -40 to 125 | Texas Instruments | BQ51021YFPR vs BQ51021YFPT |